USD
Favorite

HHM1763B2 RF Balun 880MHz ~ 960MHz 50 / 150Ohm 0603 (1608 Metric)
Price & Procurement
6,566 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.16800 $11.68
25 0.78200 $19.55
50 0.69600 $34.80
100 0.63760 $63.76
250 0.57208 $143.02
500 0.56016 $280.08
1,000 0.40523 $405.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-6867-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53584
  • Digi-Reel®  : 445-6867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,566 - Immediate
  • Unit Price: Digi-Reel®

HHM1763B2

Datasheet
Digi-Key Part Number 445-6867-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM1763B2
Copy  
Description BALUN 880MHZ-960MHZ 50/150 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 880MHz ~ 960MHz 50 / 150Ohm 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets HHM1763B2
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 150Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.4dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RF-KIT

DK KIT RF 900MHZ & 2.4GHZ

TDK Corporation

$115.94000 Details
Additional Resources
Standard Package 1
Other Names 445-6867-1