USD
Add To Favorites
HHM1726P1 RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.69900 $16.99
25 1.13720 $28.43
50 1.01240 $50.62
100 0.92750 $92.75
250 0.83212 $208.03
500 0.81480 $407.40
1,000 0.58942 $589.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6866-1-ND
Copy   445-6866-1-ND
Quantity Available 2,516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM1726P1

Copy   HHM1726P1
Description BALUN 880MHZ-960MHZ 50/100 0603
Copy   BALUN 880MHZ-960MHZ 50/100 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric)

Copy   RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 100Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 0.8dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RF-KIT - TDK Corporation | 445-7845-KIT-ND DigiKey Electronics
  • RF-KIT
  • TDK Corporation
  • DK KIT RF 900MHZ & 2.4GHZ
  • Unit Price $113.03000
  • 445-7845-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-6866-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6866-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.10880
  • Digi-Reel® ? : 445-6866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,516 - Immediate
  • Unit Price: Digi-Reel®

17:15:15 9/17/2019