USD
Favorite

Price & Procurement
49,122 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.57600 $5.76
25 0.38560 $9.64
50 0.34340 $17.17
100 0.31460 $31.46
250 0.28224 $70.56
500 0.27636 $138.18
1,000 0.19992 $199.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-3387-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: $0.19992
  • Cut Tape (CT)  : 445-3387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,122 - Immediate
  • Unit Price: $0.59000

HHM1595A1

Datasheet
Digi-Key Part Number 445-3387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM1595A1
Copy  
Description BALUN 3GHZ-8GHZ 50/100 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets HHM1595A1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
HTML Datasheet HHM1595A1
EDA / CAD Models HHM1595A1 by Ultra Librarian
Online Catalog HHM Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Digi-Reel® 
Part Status Active
Frequency Range 3GHz ~ 8GHz
Impedance - Unbalanced/Balanced 50 / 100Ohm
Phase Difference 180° ±20°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 8dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM10-165-38.400MHZ-T3

CRYSTAL 38.4000MHZ 10PF SMD

Abracon LLC

$1.19000 Details

DW1000-I-TR13

IC RF TXRX 802.15.4 48QFN

Decawave Limited

$10.92000 Details

AH086M555003-T

RF ANT 3.5GHZ/5.6GHZ CHIP SLD

Taiyo Yuden

$6.43000 Details

MABA-011082

BALUN 5 - 8000 MHZ 1:1

MACOM Technology Solutions

$7.21000 Details

ASTXR-12-38.400MHZ-514054-T

XTAL OSC TCXO 38.4000MHZ SNWV

Abracon LLC

$2.06000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 445-3387-6