USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.63400 $6.34
25 0.42440 $10.61
50 0.37780 $18.89
100 0.34600 $34.60
250 0.31048 $77.62
500 0.30400 $152.00
1,000 0.21991 $219.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3993-1-ND
Copy   445-3993-1-ND
Quantity Available 2,172
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM1564A4

Copy   HHM1564A4
Description BALUN 824MHZ-894MHZ 50/200 0805
Copy   BALUN 824MHZ-894MHZ 50/200 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 824MHz ~ 894MHz 50 / 200Ohm 0805 (2012 Metric)

Copy   RF Balun 824MHz ~ 894MHz 50 / 200Ohm 0805 (2012 Metric)
Documents & Media
Datasheets HHM1564A4
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 824MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 200Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RF-KIT - TDK Corporation | 445-7845-KIT-ND DigiKey Electronics
  • RF-KIT
  • TDK Corporation
  • DK KIT RF 900MHZ & 2.4GHZ
  • Unit Price $113.03000
  • 445-7845-KIT-ND
You May Also Be Interested In
  • 0900BL15C050E - Johanson Technology Inc. | 712-1022-1-ND DigiKey Electronics
  • 0900BL15C050E
  • Johanson Technology Inc.
  • BALUN 800MHZ-1GHZ 50/50 0805
  • Unit Price $0.83000
  • 712-1022-1-ND
  • ADP1755ACPZ-R7 - Analog Devices Inc. | ADP1755ACPZ-R7CT-ND DigiKey Electronics
  • ADP1755ACPZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 1.2A 16LFCSP
  • Unit Price $2.70000
  • ADP1755ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 445-3993-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3993-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.19992
  • Digi-Reel® ? : 445-3993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,172 - Immediate
  • Unit Price: Digi-Reel®

21:25:07 9/15/2019