Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.63400 $6.34
25 0.42440 $10.61
50 0.37780 $18.89
100 0.34600 $34.60
250 0.31048 $77.62
500 0.30400 $152.00
1,000 0.21991 $219.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-3987-6-ND
Copy   445-3987-6-ND
Quantity Available 14,109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM1522B1

Copy   HHM1522B1
Description BALUN 880MHZ-960MHZ 50/50 0805
Copy   BALUN 880MHZ-960MHZ 50/50 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 880MHz ~ 960MHz 50 / 50Ohm 0805 (2012 Metric)

Copy   RF Balun 880MHz ~ 960MHz 50 / 50Ohm 0805 (2012 Metric)
Documents & Media
Datasheets HHM1522B1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.3dB
Return Loss (Min) 12dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RF-KIT - TDK Corporation | 445-7845-KIT-ND DigiKey Electronics
  • RF-KIT
  • TDK Corporation
  • DK KIT RF 900MHZ & 2.4GHZ
  • Unit Price $113.03000
  • 445-7845-KIT-ND
You May Also Be Interested In
  • HHM1515B2 - TDK Corporation | 445-172630-1-ND DigiKey Electronics
  • HHM1515B2
  • TDK Corporation
  • BALUN 880MHZ-960MHZ 50/200 0805
  • Unit Price $0.41000
  • 445-172630-1-ND
  • B39921B4301F210 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | B39921B4301F210CT-ND DigiKey Electronics
  • B39921B4301F210
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 915MHZ 5SMD
  • Unit Price $1.98000
  • B39921B4301F210CT-ND
  • SKY65162-70LF - Skyworks Solutions Inc. | 863-1599-1-ND DigiKey Electronics
  • SKY65162-70LF
  • Skyworks Solutions Inc.
  • IC AMP LTE 400MHZ-2.7GHZ SOT89-4
  • Unit Price $3.64000
  • 863-1599-1-ND
  • Photo Not Available
  • AT0603T02ECATB
  • American Technical Ceramics
  • RF ATTENUATOR 2DB 50OHM 0603
  • Unit Price $6.93000
  • 1284-1846-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-3987-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3987-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.19992
  • Cut Tape (CT) ? : 445-3987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,109 - Immediate
  • Unit Price: $0.65000

02:08:51 8/26/2019