Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.68400 $16.84
25 1.12760 $28.19
50 1.00380 $50.19
100 0.91950 $91.95
250 0.82500 $206.25
500 0.80782 $403.91
1,000 0.58438 $584.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3983-1-ND
Copy   445-3983-1-ND
Quantity Available 4,832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM1517A2

Copy   HHM1517A2
Description BALUN 2.3GHZ-2.5GHZ 50/50 0805
Copy   BALUN 2.3GHZ-2.5GHZ 50/50 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 2.3GHz ~ 2.5GHz 50 / 50 Ohm 0805 (2012 Metric)

Copy   RF Balun 2.3GHz ~ 2.5GHz 50 / 50 Ohm 0805 (2012 Metric)
Documents & Media
Datasheets HHM1517
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.3GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3983-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3983-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53125
  • Digi-Reel® ? : 445-3983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,832 - Immediate
  • Unit Price: Digi-Reel®

18:47:17 12/9/2018