Add To Favorites
Product Overview
Digi-Key Part Number 445-2876-ND
Copy   445-2876-ND
Quantity Available 2,623
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FK26X5R0J106K

Copy   FK26X5R0J106K
Description CAP CER 10UF 6.3V X5R RADIAL
Copy   CAP CER 10UF 6.3V X5R RADIAL
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R Radial

Copy   10µF ±10% 6.3V Ceramic Capacitor X5R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8493-ND FK24X5R1A106K TDK Corporation Bulk ? 5,460 - Immediate
$0.45000 1
445-8497-ND FK24X5R1C106K TDK Corporation Bulk ? 4,755 - Immediate
$0.45000 1
445-8541-ND FK26X5R1C106K TDK Corporation Bulk ? 1,354 - Immediate
$0.71000 1  Non-Stock ?
445-8552-ND FK26X7R1E106K TDK Corporation Bulk ? 104,332 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 500
Other Names 445-2876
FK26X5R0J106KR000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45600 $4.56
100 0.30000 $30.00
500 0.22220 $111.10
1,000 0.18887 $188.87
2,500 0.17776 $444.40
5,000 0.16665 $833.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FK26X5R0J106KN000-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Box (TB) ? : FK26X5R0J106KN006-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:39:43 9/20/2018