Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-8457-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Manufacturer Part Number

FK20X7R1E106M

Description CAP CER 10UF 25V X7R RADIAL
Detailed Description

10µF 25V Ceramic Capacitor X7R Radial 0.217" L x 0.157" W (5.50mm x 4.00mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8456-ND FK20X7R1E106K TDK Corporation Bulk ? 5,624 - Immediate
$0.82000 1
445-8552-ND FK26X7R1E106K TDK Corporation Bulk ? 112,780 - Immediate
$0.73000 1
445-8553-ND FK26X7R1E106M TDK Corporation Bulk ? 1,880 - Immediate
$0.73000 1
Additional Resources
Standard Package ? 500
Other Names 445-8457
FK20X7R1E106MR000

21:25:32 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.62300 $6.23
100 0.44570 $44.57
500 0.34506 $172.53
1,000 0.29714 $297.14
2,500 0.27796 $694.91
5,000 0.26359 $1,317.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FK20X7R1E106MR006-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback