Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-8406-ND
Quantity Available 1,179
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18X5R1C155K

Description CAP CER 1.5UF 16V X5R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5µF ±10% 16V Ceramic Capacitor X5R Radial

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8297-ND FK14X5R1E155K TDK Corporation Bulk ? 1,812 - Immediate
$0.40000 1  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 445-8406
FK18X5R1C155KR020

20:32:38 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22300 $2.23
100 0.13350 $13.35
500 0.10012 $50.06
1,000 0.08455 $84.55
2,500 0.08010 $200.25
5,000 0.07565 $378.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FK18X5R1C155KR006-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback