Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50100 $5.01
100 0.32990 $32.99
500 0.24440 $122.20
1,000 0.20774 $207.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8340-ND
Copy   445-8340-ND
Quantity Available 1,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FK16X5R1C106K

Copy   FK16X5R1C106K
Description CAP CER 10UF 16V X5R RADIAL
Copy   CAP CER 10UF 16V X5R RADIAL
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R Radial

Copy   10µF ±10% 16V Ceramic Capacitor X5R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8290-ND FK14X5R1C106K TDK Corporation Bulk ? 870 - Immediate
$0.45000 1
445-173390-3-ND FG24X7S2A474KRT06 TDK Corporation Tape & Box (TB) ? 4,000 - Immediate
$0.17705 2,000
445-8348-ND FK16X7R1C106K TDK Corporation Bulk ? 6,919 - Immediate
$0.45000 1
445-8351-ND FK16X7R1E106K TDK Corporation Bulk ? 5,630 - Immediate
$0.66000 1
Additional Resources
Standard Package ? 500
Other Names 445-8340
FK16X5R1C106KN020

11:42:02 11/14/2018