Add To Favorites
FG24X7S2A684KRT06 0.68µF ±10% 100V Ceramic Capacitor X7S Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.48800 $4.88
100 0.34470 $34.47
500 0.27966 $139.83
1,000 0.24063 $240.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173391-1-ND
Copy   445-173391-1-ND
Quantity Available 1,904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FG24X7S2A684KRT06

Copy   FG24X7S2A684KRT06
Description CAP CER 0.68UF 100V X7S RADIAL
Copy   CAP CER 0.68UF 100V X7S RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.68µF ±10% 100V Ceramic Capacitor X7S Radial

Copy   0.68µF ±10% 100V Ceramic Capacitor X7S Radial
Documents & Media
Datasheets FG Series Datasheet
FG24X7S2A684KRT06 Character Sheet
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173391-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173391-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.20924
  • Bulk ? : FG24X7S2A684KRT00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20924

22:48:25 11/12/2018