Add To Favorites
FG24X5R1E226MRT06 22µF ±20% 25V Ceramic Capacitor X5R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.45500 $4.55
100 0.31220 $31.22
500 0.24714 $123.57
1,000 0.20811 $208.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173367-1-ND
Copy   445-173367-1-ND
Quantity Available 2,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FG24X5R1E226MRT06

Copy   FG24X5R1E226MRT06
Description CAP CER 22UF 25V X5R RADIAL
Copy   CAP CER 22UF 25V X5R RADIAL
Detailed Description

22µF ±20% 25V Ceramic Capacitor X5R Radial

Copy   22µF ±20% 25V Ceramic Capacitor X5R Radial
Documents & Media
Datasheets FG Series Datasheet
FG24X5R1E226MRT06 Character Sheet
PCN Part Status Change Multiple Devices NRND 06/Feb/2018
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173367-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173367-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.18096

06:11:25 1/18/2019