Add To Favorites
Product Overview
Digi-Key Part Number 445-173365-1-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Manufacturer Part Number

FG24C0G2W821JNT06

Description CAP CER 820PF 450V C0G RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

820pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial

Documents & Media
Datasheets FG Series
FG24C0G2W821JNT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 445-173365-1

12:47:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28500 $2.85
100 0.17110 $17.11
500 0.12834 $64.17
1,000 0.10838 $108.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173365-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.08928
  • Bulk ? : FG24C0G2W821JNT00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08928
Send Feedback