Add To Favorites
Product Overview
Digi-Key Part Number 445-173363-1-ND
Quantity Available 1,865
Can ship immediately
Manufacturer

Manufacturer Part Number

FG24C0G2W562JNT06

Description CAP CER 5600PF 450V C0G RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5600pF 450V Ceramic Capacitor C0G, NP0 Radial 0.177" L x 0.118" W (4.50mm x 3.00mm)

Documents & Media
Datasheets FG Series
FG24C0G2W562JNT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173363-1

10:58:38 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46600 $4.66
100 0.31930 $31.93
500 0.25282 $126.41
1,000 0.21290 $212.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173363-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18512
  • Bulk ? : FG24C0G2W562JNT00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21695
Send Feedback