Add To Favorites
FG24C0G1H223JNT06 0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43100 $4.31
100 0.28360 $28.36
500 0.21010 $105.05
1,000 0.17859 $178.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173328-1-ND
Copy   445-173328-1-ND
Quantity Available 3,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FG24C0G1H223JNT06

Copy   FG24C0G1H223JNT06
Description CAP CER 0.022UF 50V C0G RADIAL
Copy   CAP CER 0.022UF 50V C0G RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets FG Series
FG24C0G1H223JNT06 Character Sheet
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 445-173328-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173328-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14616
  • Bulk ? : FG24C0G1H223JNT00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13920

11:06:41 8/20/2019