Add To Favorites
FG20X5R0J107MRT06 100µF ±20% 6.3V Ceramic Capacitor X5R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.78800 $7.88
100 0.59060 $59.06
500 0.44626 $223.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173291-1-ND
Copy   445-173291-1-ND
Quantity Available 1,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FG20X5R0J107MRT06

Copy   FG20X5R0J107MRT06
Description CAP CER 100UF 6.3V X5R RADIAL
Copy   CAP CER 100UF 6.3V X5R RADIAL
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R Radial

Copy   100µF ±20% 6.3V Ceramic Capacitor X5R Radial
Documents & Media
Datasheets FG Series
FG20X5R0J107MRT06 Character Sheet
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 445-173291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173291-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.35382
  • Bulk ? : FG20X5R0J107MRT00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31523

12:48:39 8/17/2019