USD
Favorite

FG11X7S1H106KRT06 10µF ±10% 50V Ceramic Capacitor X7S Radial
Price & Procurement
3,551 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.90000 $9.00
100 0.67510 $67.51
500 0.51006 $255.03
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-180817-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39135
  • Bulk  : FG11X7S1H106KRT00-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.44354

FG11X7S1H106KRT06

Datasheet
Digi-Key Part Number 445-180817-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FG11X7S1H106KRT06
Copy  
Description CAP CER 10UF 50V X7S RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7S Radial

Copy  
Documents & Media
Datasheets FG Series
FG11X7S1H106KRT06 Character Sheet
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-180817-1