Add To Favorites
Photo Not Available
FA28X8R2A153KNU00 0.015µF ±10% 100V Ceramic Capacitor X8R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14677 $293.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FA28X8R2A153KNU00-ND
Copy   FA28X8R2A153KNU00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA28X8R2A153KNU00

Copy   FA28X8R2A153KNU00
Description CAP CER 0.015UF 100V X8RADIAL
Copy   CAP CER 0.015UF 100V X8RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.015µF ±10% 100V Ceramic Capacitor X8R Radial

Copy   0.015µF ±10% 100V Ceramic Capacitor X8R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FA28X8R2A153KNU06-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13946

13:23:59 12/14/2018