Add To Favorites
FA28X8R2A152KNU06 1500pF ±10% 100V Ceramic Capacitor X8R Radial
Product Overview
Digi-Key Part Number FA28X8R2A152KNU06-ND
Copy   FA28X8R2A152KNU06-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA28X8R2A152KNU06

Copy   FA28X8R2A152KNU06
Description CAP CER 1500PF 100V X8R RADIAL
Copy   CAP CER 1500PF 100V X8R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1500pF ±10% 100V Ceramic Capacitor X8R Radial

Copy   1500pF ±10% 100V Ceramic Capacitor X8R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.13703 $548.13
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FA28X8R2A152KNU00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12926

02:52:53 9/25/2018