Add To Favorites
Photo Not Available
FA28X7R2A153KNU00 0.015µF ±10% 100V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.12267 $245.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FA28X7R2A153KNU00-ND
Copy   FA28X7R2A153KNU00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA28X7R2A153KNU00

Copy   FA28X7R2A153KNU00
Description CAP CER 0.015UF 100V X7R RADIAL
Copy   CAP CER 0.015UF 100V X7R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.015µF ±10% 100V Ceramic Capacitor X7R Radial

Copy   0.015µF ±10% 100V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FA28X7R2A153KNU06-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12822

12:16:29 10/22/2018