Add To Favorites
Photo Not Available
FA28NP01H392JNU00 3900pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14677 $293.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FA28NP01H392JNU00-ND
Copy   FA28NP01H392JNU00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA28NP01H392JNU00

Copy   FA28NP01H392JNU00
Description CAP CER 3900PF 50V NP0 RADIAL
Copy   CAP CER 3900PF 50V NP0 RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3900pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   3900pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Bulk ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FA28NP01H392JNU06-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13946

06:12:26 10/15/2018