Add To Favorites
FA26C0G2A223JNU06 0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.81000 $8.10
100 0.59300 $59.30
500 0.47004 $235.02
1,000 0.41153 $411.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180656-1-ND
Copy   445-180656-1-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA26C0G2A223JNU06

Copy   FA26C0G2A223JNU06
Description CAP CER 0.022UF 100V C0G RADIAL
Copy   CAP CER 0.022UF 100V C0G RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180656-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-180656-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.34768
  • Bulk ? : FA26C0G2A223JNU00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34768

22:02:43 2/17/2019