Add To Favorites
Photo Not Available
FA24X7R2E103KNU00 10000pF ±10% 250V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number FA24X7R2E103KNU00-ND
Copy   FA24X7R2E103KNU00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA24X7R2E103KNU00

Copy   FA24X7R2E103KNU00
Description CAP CER 10000PF 250V X7R RADIAL
Copy   CAP CER 10000PF 250V X7R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 250V Ceramic Capacitor X7R Radial

Copy   10000pF ±10% 250V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.12094 $241.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-180642-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.13744
  • Cut Tape (CT) ? : 445-180642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,898 - Immediate
  • Unit Price: $0.50000

11:16:12 9/21/2018