Add To Favorites
FA24C0G2W221JNU06 220pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.13328 $266.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180621-3-ND
Copy   445-180621-3-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA24C0G2W221JNU06

Copy   FA24C0G2W221JNU06
Description CAP CER 220PF 450V C0G RADIAL
Copy   CAP CER 220PF 450V C0G RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial

Copy   220pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-174964-3-ND FA24NP02W221JNU06 TDK Corporation Tape & Box (TB) ? 2,000 - Immediate
$0.13155 2,000 Tariff Eligible ?
Additional Resources
Standard Package ? 2,000
Other Names 445-180621-3
FA24C0G2W221JNU06-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-180621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.57000
  • Bulk ? : FA24C0G2W221JNU00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13328

08:56:36 12/12/2018