Add To Favorites
FA18X8R1H103KNU06 10000pF ±10% 50V Ceramic Capacitor X8R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26400 $2.64
100 0.16200 $16.20
500 0.12416 $62.08
1,000 0.10649 $106.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180566-1-ND
Copy   445-180566-1-ND
Quantity Available 9,622
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA18X8R1H103KNU06

Copy   FA18X8R1H103KNU06
Description CAP CER 10000PF 50V X8R RADIAL
Copy   CAP CER 10000PF 50V X8R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X8R Radial

Copy   10000pF ±10% 50V Ceramic Capacitor X8R Radial
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180566-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-180566-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09699
  • Bulk ? : FA18X8R1H103KNU00-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09699

23:45:24 1/20/2019