USD
Favorite

DPX202700DT-4062A1 RF Diplexor Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Price & Procurement
17,613 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77500 $7.75
25 0.70000 $17.50
100 0.61250 $61.25
250 0.53752 $134.38
500 0.47500 $237.50
1,000 0.37500 $375.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174293-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.35000
  • Digi-Reel®  : 445-174293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,613 - Immediate
  • Unit Price: Digi-Reel®

DPX202700DT-4062A1

Datasheet
Digi-Key Part Number 445-174293-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX202700DT-4062A1
Copy  
Description RF DIPLEXER 829MHZ/2.3GHZ 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX202700DT-4062A1
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
EDA / CAD Models Download from Ultra Librarian
Online Catalog DPX Series Multilayer Diplexers
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Cut Tape (CT) 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz
Low Band Attenuation (min / max dB) 25.00dB / 30.00dB
High Band Attenuation (min / max dB) 30.00dB / 39.00dB
Return Loss (Low Band / High Band) 26.0dB / 15.0dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

$0.83000 Details

DPX202700DT-4035B5

RF DIPLEXER 1159MHZ/2.31GHZ 0805

TDK Corporation

$1.11000 Details
Additional Resources
Standard Package 1
Other Names 445-174293-1