Add To Favorites
DPX162500DT-8014A1 RF Diplexor Diplexer 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07400 $10.74
25 0.97040 $24.26
100 0.84890 $84.89
250 0.74496 $186.24
500 0.65836 $329.18
1,000 0.51975 $519.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9314-1-ND
Copy   445-9314-1-ND
Quantity Available 6,355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPX162500DT-8014A1

Copy   DPX162500DT-8014A1
Description RF DIPLEXER 1.575/2.45GHZ 0603
Copy   RF DIPLEXER 1.575/2.45GHZ 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Diplexer 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 4 PC Pad

Copy   RF Diplexor Diplexer 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 095-902-478-012 - Amphenol RF Division | ARF2818-ND DigiKey Electronics
  • 095-902-478-012
  • Amphenol RF Division
  • CBL ASSY SMA PLUG LMR 195 12"
  • Unit Price $34.74000
  • ARF2818-ND
Additional Resources
Standard Package ? 1
Other Names 445-9314-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9314-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.46200
  • Digi-Reel® ? : 445-9314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,355 - Immediate
  • Unit Price: Digi-Reel®

03:08:44 12/10/2018