Add To Favorites
DLF162500LT-5028A1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.49200 $4.92
25 0.47640 $11.91
50 0.38920 $19.46
100 0.34940 $34.94
250 0.31768 $79.42
500 0.30180 $150.90
1,000 0.27003 $270.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15658-1-ND
Copy   445-15658-1-ND
Quantity Available 10,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLF162500LT-5028A1

Copy   DLF162500LT-5028A1
Description FILTER LOWPASS 2.4GHZ WLAN
Copy   FILTER LOWPASS 2.4GHZ WLAN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DLF162500LT-5028A1
PCN Design/Specification Carrier Tape Material 06/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA and DLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15658-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15658-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.24548
  • Digi-Reel® ? : 445-15658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,535 - Immediate
  • Unit Price: Digi-Reel®

01:39:08 1/18/2019