Add To Favorites
DEA202450BT-1283A2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.87200 $8.72
25 0.84360 $21.09
50 0.68880 $34.44
100 0.61860 $61.86
250 0.56232 $140.58
500 0.53420 $267.10
1,000 0.47797 $477.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15646-1-ND
Copy   445-15646-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA202450BT-1283A2

Copy   DEA202450BT-1283A2
Description FILTER BANDPASS 2.4 GHZ
Copy   FILTER BANDPASS 2.4 GHZ
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA202450BT-1283A2
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.3dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2450BP15E0100E - Johanson Technology Inc. | 712-1081-1-ND DigiKey Electronics
  • 2450BP15E0100E
  • Johanson Technology Inc.
  • FILTER BANDPASS 2.4GHZ
  • Unit Price $0.46000
  • 712-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-15646-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15646-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.43452
  • Digi-Reel® ? : 445-15646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

11:35:32 10/19/2018