Add To Favorites
DEA162690LT-5051B1
Product Overview
Digi-Key Part Number 445-174292-1-ND
Copy   445-174292-1-ND
Quantity Available 2,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA162690LT-5051B1

Copy   DEA162690LT-5051B1
Description MULTILAYER LOW PASS FILTER FOR L
Copy   MULTILAYER LOW PASS FILTER FOR L
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162690LT-5051B1
PCN Packaging Carrier Tape Material 04/Sep/2017
Online Catalog DEA and DLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.6815GHz Center
Bandwidth 2.017GHz
Filter Type Low Pass
Ripple 0.07dB
Insertion Loss 0.5dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FI168D087018-T - Taiyo Yuden | 587-2659-1-ND DigiKey Electronics
  • FI168D087018-T
  • Taiyo Yuden
  • FILTER LOW PASS 870/1810MHZ SMD
  • Unit Price $0.63000
  • 587-2659-1-ND
  • DEA162025LT-5003C3 - TDK Corporation | 445-174207-1-ND DigiKey Electronics
  • DEA162025LT-5003C3
  • TDK Corporation
  • MULTILAYER LOW PASS FILTER FOR 8
  • Unit Price $0.80000
  • 445-174207-1-ND
  • DEA160915LT-1169 - TDK Corporation | 445-3964-1-ND DigiKey Electronics
  • DEA160915LT-1169
  • TDK Corporation
  • FILTER LOWPASS AGSM-EGSM/TX SMD
  • Unit Price $0.52000
  • 445-3964-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-174292-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56000 $5.60
25 0.54200 $13.55
50 0.44260 $22.13
100 0.39740 $39.74
250 0.36124 $90.31
500 0.34318 $171.59
1,000 0.30705 $307.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174292-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.26272
  • Digi-Reel® ? : 445-174292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: Digi-Reel®

00:54:28 9/22/2018