Add To Favorites
Photo Not Available
DEA162600BT-1258C2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56000 $5.60
25 0.54200 $13.55
50 0.44260 $22.13
100 0.39740 $39.74
250 0.36124 $90.31
500 0.34318 $171.59
1,000 0.30705 $307.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175612-1-ND
Copy   445-175612-1-ND
Quantity Available 3,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA162600BT-1258C2

Copy   DEA162600BT-1258C2
Description FILTER BANDPASS FOR 2.5GHZ WIMAX
Copy   FILTER BANDPASS FOR 2.5GHZ WIMAX
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162600BT-1258C2
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.6GHz Center
Bandwidth 200MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.2dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175612-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175612-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.26272
  • Digi-Reel® ? : 445-175612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,667 - Immediate
  • Unit Price: Digi-Reel®

22:36:36 11/17/2018