Add To Favorites
DEA162450BT-1298A1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28800 $2.88
25 0.27480 $6.87
50 0.26600 $13.30
100 0.25710 $25.71
250 0.24380 $60.95
500 0.20392 $101.96
1,000 0.15826 $158.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174763-1-ND
Copy   445-174763-1-ND
Quantity Available 7,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA162450BT-1298A1

Copy   DEA162450BT-1298A1
Description FILTER LOWPASS 2.45GHZ 0603
Copy   FILTER LOWPASS 2.45GHZ 0603
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162450BT-1298A1
PCN Design/Specification Carrier Tape Material 06/Dec/2018
PCN Packaging Carrier Tape Material 04/Sep/2017
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.3dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.027" W (1.60mm x 0.70mm)
Height (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2450LP14B100T - Johanson Technology Inc. | 712-1130-1-ND DigiKey Electronics
  • 2450LP14B100T
  • Johanson Technology Inc.
  • FILTER LOWPASS 2.4GHZ WIFI
  • Unit Price $0.54000
  • 712-1130-1-ND
  • 0559099974 - Molex, LLC | WM3452CT-ND DigiKey Electronics
  • 0559099974
  • Molex, LLC
  • CONN PLUG BTB 12POS DL VERT SMD
  • Unit Price $1.56000
  • WM3452CT-ND
Additional Resources
Standard Package ? 1
Other Names 445-174763-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174763-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13702
  • Digi-Reel® ? : 445-174763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,769 - Immediate
  • Unit Price: Digi-Reel®

01:31:28 1/21/2019