Add To Favorites
Product Overview
Digi-Key Part Number 445-173090-1-ND
Quantity Available 7,193
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1289A3

Description MULTILAYER BAND PASS FILTER FOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162450BT-1289A3
PCN Packaging Carrier Tape Material 04/Sep/2017
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.3dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173090-1

01:27:09 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.32000 $13.20
25 0.96800 $24.20
50 0.94600 $47.30
100 0.92400 $92.40
250 0.83600 $209.00
500 0.81400 $407.00
1,000 0.70400 $704.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173090-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : 445-173090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback