Add To Favorites
Product Overview
Digi-Key Part Number 445-3967-1-ND
Quantity Available 3,863
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1247B1

Description FILTER BANDPASS WLAN&BLUETOOTH
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162450BT-1247B1
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MSP430F5419AIZQWR - Texas Instruments | 296-36954-1-ND DigiKey Electronics
  • MSP430F5419AIZQWR
  • Texas Instruments
  • IC MCU 16BIT 128KB FLASH 113BGA
  • Unit Price $6.00000
  • 296-36954-1-ND
  • EN12-HS22AF20 - TT Electronics/BI | 987-1195-ND DigiKey Electronics
  • EN12-HS22AF20
  • TT Electronics/BI
  • ENCODER 12MM ROTARY SW TOP ADJ
  • Unit Price $1.10000
  • 987-1195-ND
Additional Resources
Standard Package ? 1
Other Names 445-3967-1

07:14:12 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56000 $5.60
25 0.54200 $13.55
50 0.44260 $22.13
100 0.39740 $39.74
250 0.36124 $90.31
500 0.34318 $171.59
1,000 0.30705 $307.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3967-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.26272
  • Digi-Reel® ? : 445-3967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback