Add To Favorites
Product Overview
Digi-Key Part Number 445-174430-1-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1210A1

Description FILTER BANDPASS 2.4GHZ WLAN SMD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA162450BT-1210A1
PCN Packaging Carrier Tape Material 04/Sep/2017
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 3dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174430-1

12:56:13 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56000 $5.60
25 0.54200 $13.55
50 0.44260 $22.13
100 0.39740 $39.74
250 0.36124 $90.31
500 0.34318 $171.59
1,000 0.30705 $307.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174430-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.26272
  • Digi-Reel® ? : 445-174430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback