USD
Add To Favorites
DEA162400HT-8004B1 2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0603 (1608 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28800 $2.88
25 0.27480 $6.87
50 0.26600 $13.30
100 0.25710 $25.71
250 0.24380 $60.95
500 0.20392 $101.96
1,000 0.15826 $158.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3966-1-ND
Copy   445-3966-1-ND
Quantity Available 3,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA162400HT-8004B1

Copy   DEA162400HT-8004B1
Description RF FILTER HIGH PASS 2.45GHZ 0603
Copy   RF FILTER HIGH PASS 2.45GHZ 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0603 (1608 Metric), 4 PC Pad

Copy   2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0603 (1608 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type High Pass
Ripple -
Insertion Loss 1.4dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RF-KIT - TDK Corporation | 445-7845-KIT-ND DigiKey Electronics
  • RF-KIT
  • TDK Corporation
  • DK KIT RF 900MHZ & 2.4GHZ
  • Unit Price $113.03000
  • 445-7845-KIT-ND
You May Also Be Interested In
  • LP0603A1880ANTR - AVX Corporation | 478-2912-1-ND DigiKey Electronics
  • LP0603A1880ANTR
  • AVX Corporation
  • RF FILTER LOW PASS 1.88GHZ 0603
  • Unit Price $0.99000
  • 478-2912-1-ND
  • B0310J50100AHF - Anaren | 1173-1050-1-ND DigiKey Electronics
  • B0310J50100AHF
  • Anaren
  • BALUN 300MHZ-1GHZ 50/100 0805
  • Unit Price $1.10000
  • 1173-1050-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-3966-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3966-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.13702
  • Digi-Reel® ? : 445-3966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,581 - Immediate
  • Unit Price: Digi-Reel®

03:36:22 9/17/2019