Add To Favorites
DEA071910LT-4003B1
Product Overview
Digi-Key Part Number 445-173061-1-ND
Copy   445-173061-1-ND
Quantity Available 3,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA071910LT-4003B1

Copy   DEA071910LT-4003B1
Description FILTER MULTILAYER
Copy   FILTER MULTILAYER
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA071910LT-4003B1
Online Catalog DEA and DLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.81GHz Center
Bandwidth 200MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.43dB
Mounting Type Surface Mount
Package / Case 0202 (0505 Metric), 4 PC Pad
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.012" (0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173061-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.68200 $6.82
25 0.66000 $16.50
50 0.53900 $26.95
100 0.48400 $48.40
250 0.44000 $110.00
500 0.41800 $209.00
1,000 0.37400 $374.00
5,000 0.33000 $1,650.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173061-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.28000
  • Digi-Reel® ? : 445-173061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,590 - Immediate
  • Unit Price: Digi-Reel®

04:03:40 9/26/2018