Photo Not Available
CXA-L0612B-VJL CCFL and UV Lamps Inverter 12V Input 1800V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount
Product Overview
Digi-Key Part Number CXA-L0612B-VJL-ND
Copy   CXA-L0612B-VJL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA-L0612B-VJL

Copy   CXA-L0612B-VJL
Description INVERTER DC/DC
Copy   INVERTER DC/DC
Detailed Description

CCFL and UV Lamps Inverter 12V Input 1800V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount

Copy   CCFL and UV Lamps Inverter 12V Input 1800V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount
Documents & Media
Datasheets CXA-L0612B-V(J,S)L
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CXA
Part Status Obsolete
Voltage - Input 12V
Output 1800V
Type CCFL and UV Lamps
Size / Dimension 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Mounting Type Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:38:14 9/18/2018