Photo Not Available
CXA-46012PJ107 CCFL and UV Lamps Inverter 12V Input 1700V Output 7.09" L x 1.46" W x 0.33" H (180mm x 37mm x 8.5mm) Chassis Mount
Product Overview
Digi-Key Part Number CXA-46012PJ107-ND
Copy   CXA-46012PJ107-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA-46012PJ107

Copy   CXA-46012PJ107
Description INVERTER DC/DC
Copy   INVERTER DC/DC
Detailed Description

CCFL and UV Lamps Inverter 12V Input 1700V Output 7.09" L x 1.46" W x 0.33" H (180mm x 37mm x 8.5mm) Chassis Mount

Copy   CCFL and UV Lamps Inverter 12V Input 1700V Output 7.09" L x 1.46" W x 0.33" H (180mm x 37mm x 8.5mm) Chassis Mount
Documents & Media
Datasheets CXA-46012PJ107
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CXA
Part Status Obsolete
Voltage - Input 12V
Output 1700V
Type CCFL and UV Lamps
Size / Dimension 7.09" L x 1.46" W x 0.33" H (180mm x 37mm x 8.5mm)
Mounting Type Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:04:35 9/23/2018