• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CXA-0496-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CXA-0496

Description INVERTER DC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

CCFL and UV Lamps Inverter 12V Input 432V Output 4.33" L x 0.87" W x 0.33" H (110mm x 22mm x 8.5mm) Chassis Mount

Documents & Media
Datasheets CXA-0496
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CXA
Part Status Obsolete
Voltage - Input 12V
Output 432V
Type CCFL and UV Lamps
Size / Dimension 4.33" L x 0.87" W x 0.33" H (110mm x 22mm x 8.5mm)
Mounting Type Chassis Mount
 
Additional Resources
Standard Package ? 1

03:43:47 5/25/2018

Send Feedback