Photo Not Available
CXA-0359 CCFL and UV Lamps Inverter 12V Input 600V Output 4.72" L x 0.98" W x 0.33" H (120mm x 25mm x 8.5mm) Chassis Mount
Product Overview
Digi-Key Part Number CXA-0359-ND
Copy   CXA-0359-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA-0359

Copy   CXA-0359
Description INVERTER DC/DC
Copy   INVERTER DC/DC
Detailed Description

CCFL and UV Lamps Inverter 12V Input 600V Output 4.72" L x 0.98" W x 0.33" H (120mm x 25mm x 8.5mm) Chassis Mount

Copy   CCFL and UV Lamps Inverter 12V Input 600V Output 4.72" L x 0.98" W x 0.33" H (120mm x 25mm x 8.5mm) Chassis Mount
Documents & Media
Datasheets CXA-0359
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CXA
Part Status Obsolete
Voltage - Input 12V
Output 600V
Type CCFL and UV Lamps
Size / Dimension 4.72" L x 0.98" W x 0.33" H (120mm x 25mm x 8.5mm)
Mounting Type Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:00:03 1/17/2019