• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CXA-0320-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CXA-0320

Description INVERTER DC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

CCFL and UV Lamps Inverter 12V Input 340V Output 4.06" L x 1.18" W x 0.31" H (103mm x 30mm x 8mm) Chassis Mount

Documents & Media
Datasheets CXA-0320
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CXA
Part Status Obsolete
Voltage - Input 12V
Output 340V
Type CCFL and UV Lamps
Size / Dimension 4.06" L x 1.18" W x 0.31" H (103mm x 30mm x 8mm)
Mounting Type Chassis Mount
 
Additional Resources
Standard Package ? 1

21:49:35 2/22/2018

Send Feedback