Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CS45-B2GA471K-VKA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS45-B2GA471K-VKA

Description CAP CER 470PF 440VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470pF ±10% 440VAC Ceramic Capacitor B Radial, Disc

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CS45
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style -
 
Additional Resources
Standard Package ? 1,000

11:20:41 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10336 $206.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback