Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-10533-1-ND
Quantity Available 3,797
Can ship immediately
Manufacturer

Manufacturer Part Number

CLLE1AX7S0J155M085AC

Description CAP CER 1.5UF 6.3V X7S 0805
Detailed Description

1.5µF 6.3V Ceramic Capacitor X7S 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3402-1-ND CLLE1AX7R0J155M085AC TDK Corporation Cut Tape (CT) ? 3,049 - Immediate
$0.55000 1
Additional Resources
Standard Package ? 1
Other Names 445-10533-1

12:54:55 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41500 $4.15
100 0.27320 $27.32
500 0.20240 $101.20
1,000 0.17204 $172.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-10533-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback