Add To Favorites
Product Overview
Digi-Key Part Number 445-3404-1-ND
Copy   445-3404-1-ND
Quantity Available 3,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLLE1AX7S0G155M050AC

Copy   CLLE1AX7S0G155M050AC
Description CAP CER 1.5UF 4V X7S 0805
Copy   CAP CER 1.5UF 4V X7S 0805
Detailed Description

1.5µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy   1.5µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3402-1-ND CLLE1AX7R0J155M085AC TDK Corporation Cut Tape (CT) ? 3,049 - Immediate
$0.55000 1  Non-Stock ?
445-10533-1-ND CLLE1AX7S0J155M085AC TDK Corporation Cut Tape (CT) ? 3,697 - Immediate
$0.59000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-3404-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
100 0.29030 $29.03
500 0.21506 $107.53
1,000 0.18279 $182.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-3404-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,695 - Immediate
  • Unit Price: Digi-Reel®

16:34:08 9/22/2018