Add To Favorites
Product Overview
Digi-Key Part Number 445-9555-1-ND
Quantity Available 2,927
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-4R7N-D

Description FIXED IND 4.7UH 3.6A 20 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 3.6A 26 mOhm Max Nonstandard

Documents & Media
Datasheets CLF7045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 3.6A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9555-1

15:56:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.33200 $13.32
100 0.96320 $96.32
500 0.73774 $368.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9555-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.57024
  • Digi-Reel® ? : 445-9555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback