Add To Favorites
CLF6045T-221M-D 220µH Shielded Wirewound Inductor 500mA 936 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.27100 $12.71
100 0.92980 $92.98
500 0.72106 $360.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15134-1-ND
Copy   445-15134-1-ND
Quantity Available 89
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF6045T-221M-D

Copy   CLF6045T-221M-D
Description FIXED IND 220UH 500MA 780 MOHM
Copy   FIXED IND 220UH 500MA 780 MOHM
Detailed Description

220µH Shielded Wirewound Inductor 500mA 936 mOhm Max Nonstandard

Copy   220µH Shielded Wirewound Inductor 500mA 936 mOhm Max Nonstandard
Documents & Media
Datasheets CLF6045-D Series
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 410mA
Shielding Shielded
DC Resistance (DCR) 936 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15134-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15134-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.56100
  • Digi-Reel® ? : 445-15134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: Digi-Reel®

02:02:52 12/19/2018