USD
Favorite

CLF6045T-220M 22µH Shielded Wirewound Inductor 1.7A 93.6mOhm Max Nonstandard
Price & Procurement
961 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-15094-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 961 - Immediate
  • Unit Price: Digi-Reel®

CLF6045T-220M

Datasheet
Digi-Key Part Number 445-15094-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLF6045T-220M
Copy  
Description FIXED IND 22UH 1.7A 78 MOHM SMD
Copy  
Detailed Description

22µH Shielded Wirewound Inductor 1.7A 93.6mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CLF6045 Type
PCN Obsolescence/ EOL CLF Series 18/May/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CLF
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 93.6mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-15094-1