USD
Favorite

CLF6045T-1R5N 1.5µH Shielded Wirewound Inductor 4.2A 16.9mOhm Max Nonstandard
Price & Procurement
413 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-15087-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 413 - Immediate
  • Unit Price: Digi-Reel®

CLF6045T-1R5N

Datasheet
Digi-Key Part Number 445-15087-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLF6045T-1R5N
Copy  
Description FIXED IND 1.5UH 4.2A 13 MOHM SMD
Copy  
Detailed Description

1.5µH Shielded Wirewound Inductor 4.2A 16.9mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CLF6045 Type
PCN Obsolescence/ EOL CLF Series 18/May/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CLF
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 4.2A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 16.9mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-15087-1