Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-16739-1-ND
Quantity Available 1,974
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-151M-CA

Description FIXED IND 150UH 600MA 576 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

150µH Shielded Wirewound Inductor 600mA 576 mOhm Max Nonstandard

Documents & Media
Datasheets CLF6045T-151M-CA
PCN Obsolescence/ EOL CLF Series 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 576 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16739-1

15:46:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.10300 $11.03
100 0.79720 $79.72
500 0.61066 $305.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16739-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.47200
  • Digi-Reel® ? : 445-16739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback